S15A-M12M4M8F3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S15A-M12M4M8F3

DigiKey Part Number
2170-S15A-M12M4M8F3-ND
Manufacturer
Manufacturer Product Number
S15A-M12M4M8F3
Description
ADAPTER, M12 M, M8 F 3 PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular Connector Standard 4/3 Male Pins/Female Sockets Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
S15A-M12M4M8F3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Male Pins
Convert To (Adapter End)
Female Sockets
Shell Size - Insert (Convert From)
M12
Shell Size - Insert (Convert To)
M8
Number of Positions (Convert From)
4
Number of Positions (Convert To)
3
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Primary Material
Metal
Housing Material
Brass
Housing Color
Black, Silver
Features
Coupling Nut
Ingress Protection
IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
-
Voltage Rating
30VDC
Operating Temperature
-40°C ~ 70°C
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
-
Housing Finish
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.238.65000kr.238.65
Manufacturers Standard Package
Unit Price without VAT:kr.238.65000
Unit Price with VAT:kr.298.31250