
MQAC2-506 | |
|---|---|
DigiKey Part Number | 2170-MQAC2-506-ND |
Manufacturer | |
Manufacturer Product Number | MQAC2-506 |
Description | CIRC CBL 5POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Shell Size - Insert 1/2" |
Manufacturer Banner Engineering Corporation | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.304.32000 | kr.304.32 |
| Unit Price without VAT: | kr.304.32000 |
|---|---|
| Unit Price with VAT: | kr.380.40000 |













