Stack Light Complete Unit Green, Red, Yellow LED Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K100PBLNZGYRQ

DigiKey Part Number
2170-K100PBLNZGYRQ-ND
Manufacturer
Manufacturer Product Number
K100PBLNZGYRQ
Description
HAZARDOUS BEACON LIGHT, 100MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Red, Yellow LED Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lamp Type
LED
Manufacturer
Banner Engineering Corporation
Light Color
Green, Red, Yellow
Series
Function - Lighting
Steady
Packaging
Box
Voltage - Supply
100 ~ 240VAC
Part Status
Active
Termination Style
Connector
Type
Complete Unit
Ingress Protection
IP66/IP69K - Dust Tight, Water Resistant, Waterproof; NEMA 4X
Number of Stacks
3
Operating Temperature
-40°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,670.86000kr.3,670.86
Manufacturers Standard Package
Unit Price without VAT:kr.3,670.86000
Unit Price with VAT:kr.4,588.57500