Bar White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bar White
LEDWLA145XP6-XQ

LEDWLA145XP6-XQ

DigiKey Part Number
2170-LEDWLA145XP6-XQ-ND
Manufacturer
Manufacturer Product Number
LEDWLA145XP6-XQ
Description
VISION LIGHT - 145 MM LINEAR ARR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bar White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
White
Manufacturer
Banner Engineering Corporation
Length
7.366" (187.10mm)
Series
Width
2.340" (59.44mm)
Packaging
Box
Height
1.283" (32.60mm)
Part Status
Active
Length - Emitting Surface
5.709" (145.00mm)
Type
Bar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.5,451.07000kr.5,451.07
Manufacturers Standard Package
Unit Price without VAT:kr.5,451.07000
Unit Price with VAT:kr.6,813.83750