
MQDC20-530 | |
|---|---|
DigiKey Part Number | 2170-MQDC20-530-ND |
Manufacturer | |
Manufacturer Product Number | MQDC20-530 |
Description | CIRC CBL 5POS PLUG TO WIRE 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 30.0' (9.14m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Banner Engineering Corporation | Length 30.0' (9.14m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.837.39000 | kr.837.39 |
| Unit Price without VAT: | kr.837.39000 |
|---|---|
| Unit Price with VAT: | kr.1,046.73750 |








