
K100PLNZRGB7Q | |
|---|---|
DigiKey Part Number | 2170-K100PLNZRGB7Q-ND |
Manufacturer | |
Manufacturer Product Number | K100PLNZRGB7Q |
Description | HAZARDOUS BEACON LIGHT, 100MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Beacon Blue, Cyan, Green, Magenta, Red, White, Yellow LED Connector |
Datasheet | Datasheet |
Category | Lamp Type LED |
Manufacturer Banner Engineering Corporation | Light Color Blue, Cyan, Green, Magenta, Red, White, Yellow |
Series | Function - Lighting Steady |
Packaging Box | Voltage - Supply 100 ~ 240VAC |
Part Status Active | Termination Style Connector |
Type Beacon | Ingress Protection IP66/IP69K - Dust Tight, Water Resistant, Waterproof; NEMA 4X |
Number of Stacks 1 | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,112.94000 | kr.3,112.94 |
| Unit Price without VAT: | kr.3,112.94000 |
|---|---|
| Unit Price with VAT: | kr.3,891.17500 |











