
BWA-E8M | |
|---|---|
DigiKey Part Number | 2170-BWA-E8M-ND |
Manufacturer | |
Manufacturer Product Number | BWA-E8M |
Description | CBL ASY CIRC 4P M TO RJ45 26.25' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 26.25' (8.00m) |
Datasheet | Datasheet |
Category | Length 26.25' (8.00m) |
Manufacturer Banner Engineering Corporation | Cable Type Round |
Packaging Bulk | Color Teal |
Part Status Active | Shielding Unshielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,014.53000 | kr.1,014.53 |
| Unit Price without VAT: | kr.1,014.53000 |
|---|---|
| Unit Price with VAT: | kr.1,268.16250 |









