Capacitive Touch Buttons, Slider 20-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQS7211E001QNR

DigiKey Part Number
1790-IQS7211E001QNRTR-ND - Tape & Reel (TR)
1790-IQS7211E001QNRCT-ND - Cut Tape (CT)
1790-IQS7211E001QNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQS7211E001QNR
Description
GENERIC 7X6 TRACKPAD WITH SINGLE
Customer Reference
Detailed Description
Capacitive Touch Buttons, Slider 20-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
LED Driver Channels
Up to 42
Manufacturer
Azoteq (Pty) Ltd
Interface
I2C
Series
Voltage - Supply
1.71V ~ 3.5V, 2.2V ~ 3.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
1.4mA
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C
Type
Buttons, Slider
Mounting Type
Surface Mount
Proximity Detection
Yes
Package / Case
20-UFQFN Exposed Pad
Number of Inputs
13
Supplier Device Package
20-QFN (3x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.168
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.3.70900kr.37.09
25kr.3.33480kr.83.37
100kr.2.92460kr.292.46
250kr.2.72924kr.682.31
500kr.2.61144kr.1,305.72
1.000kr.2.51444kr.2,514.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.43456kr.4,869.12
4.000kr.2.36883kr.9,475.32
6.000kr.2.33593kr.14,015.58
10.000kr.2.29946kr.22,994.60
14.000kr.2.27814kr.31,893.96
20.000kr.2.25765kr.45,153.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000