



1241.1600.11 | |
|---|---|
DigiKey Part Number | 486-2044-ND |
Manufacturer | |
Manufacturer Product Number | 1241.1600.11 |
Description | SWITCH TACTILE SPST-NO 0.05A 42V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1241.1600.11 Models |
Category | Termination Style Gull Wing |
Mfr | Outline 11.40mm x 11.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Operating Force 180gf |
Part Status Active | Ingress Protection IP40 |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 42VDC | Actuator Material Polyphenylene Sulfide (PPS) |
Actuator Type Standard | Switch Travel 0.35mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 4.70mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.95000 | kr.22.95 |
| 10 | kr.19.24800 | kr.192.48 |
| 25 | kr.17.83560 | kr.445.89 |
| 100 | kr.15.89180 | kr.1,589.18 |
| 300 | kr.14.55473 | kr.4,366.42 |
| 500 | kr.13.99922 | kr.6,999.61 |
| 1.000 | kr.13.31305 | kr.13,313.05 |
| 2.500 | kr.12.52198 | kr.31,304.95 |
| 5.000 | kr.12.00621 | kr.60,031.05 |
| Unit Price without VAT: | kr.22.95000 |
|---|---|
| Unit Price with VAT: | kr.28.68750 |






