
IQS231B00000000TSR | |
|---|---|
DigiKey Part Number | 1790-IQS231B00000000TSRTR-ND - Tape & Reel (TR) 1790-IQS231B00000000TSRCT-ND - Cut Tape (CT) 1790-IQS231B00000000TSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS231B00000000TSR |
Description | 1 CH CAPACITIVE TOUCH & PROXIMIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Only TSOT-23-6 |
Datasheet | Datasheet |
Category | LED Driver Channels Up to 1 |
Manufacturer Azoteq (Pty) Ltd | Interface I2C |
Series | Voltage - Supply 1.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 33µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Proximity Only | Mounting Type Surface Mount |
Proximity Detection Yes | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Inputs 1 | Supplier Device Package TSOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.76300 | kr.17.63 |
| 25 | kr.1.56720 | kr.39.18 |
| 100 | kr.1.35550 | kr.135.55 |
| 250 | kr.1.25404 | kr.313.51 |
| 500 | kr.1.19294 | kr.596.47 |
| 1.000 | kr.1.14247 | kr.1,142.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.08025 | kr.3,240.75 |
| 6.000 | kr.1.04979 | kr.6,298.74 |
| 9.000 | kr.1.03453 | kr.9,310.77 |
| 15.000 | kr.1.01762 | kr.15,264.30 |
| 21.000 | kr.1.00775 | kr.21,162.75 |
| 30.000 | kr.0.99825 | kr.29,947.50 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |






