New Product
Capacitive Touch Buttons TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQS227D00000000TSR

DigiKey Part Number
1790-IQS227D00000000TSRTR-ND - Tape & Reel (TR)
1790-IQS227D00000000TSRCT-ND - Cut Tape (CT)
1790-IQS227D00000000TSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQS227D00000000TSR
Description
1 CH CAPACITIVE TOUCH & PROXIMIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Capacitive Touch Buttons TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
LED Driver Channels
Up to 1
Manufacturer
Azoteq (Pty) Ltd
Interface
I2C
Series
Voltage - Supply
2.4V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
101µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Buttons
Mounting Type
Surface Mount
Proximity Detection
Yes
Package / Case
SOT-23-6 Thin, TSOT-23-6
Number of Inputs
1
Supplier Device Package
TSOT-23-6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.817
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.76300kr.17.63
25kr.1.56720kr.39.18
100kr.1.35550kr.135.55
250kr.1.25404kr.313.51
500kr.1.19294kr.596.47
1.000kr.1.14247kr.1,142.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.08025kr.3,240.75
6.000kr.1.04979kr.6,298.74
9.000kr.1.03453kr.9,310.77
15.000kr.1.01762kr.15,264.30
21.000kr.1.00775kr.21,162.75
30.000kr.0.99825kr.29,947.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500