


TPSE107K016R0100 | |
|---|---|
DigiKey Part Number | 478-1793-2-ND - Tape & Reel (TR) 478-1793-1-ND - Cut Tape (CT) 478-1793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE107K016R0100 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSE107K016R0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD107K016R0100 | KYOCERA AVX | 3.000 | 478-9140-1-ND | kr.8.31000 | Direct |
| TPSE107K020R0100 | KYOCERA AVX | 33 | 478-3098-1-ND | kr.18.96000 | Upgrade |
| TAJD107K016RNJ | KYOCERA AVX | 311 | 478-1723-1-ND | kr.6.15000 | Similar |
| TAJE107K016RNJ | KYOCERA AVX | 471 | 478-3945-1-ND | kr.10.52000 | Similar |
| TPSD107K016R0060 | KYOCERA AVX | 3.115 | 478-4977-1-ND | kr.21.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.60000 | kr.15.60 |
| 10 | kr.10.67000 | kr.106.70 |
| 50 | kr.8.70980 | kr.435.49 |
| 100 | kr.8.10440 | kr.810.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.8.30080 | kr.3,320.32 |
| 800 | kr.7.92746 | kr.6,341.97 |
| 1.200 | kr.7.74035 | kr.9,288.42 |
| 2.000 | kr.7.53300 | kr.15,066.00 |
| 2.800 | kr.7.41175 | kr.20,752.90 |
| 4.000 | kr.7.29512 | kr.29,180.48 |
| Unit Price without VAT: | kr.15.60000 |
|---|---|
| Unit Price with VAT: | kr.19.50000 |

