


TPSD477K006R0045 | |
|---|---|
DigiKey Part Number | 478-3082-2-ND - Tape & Reel (TR) 478-3082-1-ND - Cut Tape (CT) 478-3082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD477K006R0045 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD477K006R0045 Models |
Category | ESR (Equivalent Series Resistance) 45mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD477K006RNJ | KYOCERA AVX | 38.004 | 478-1741-1-ND | kr.9.26000 | Similar |
| TPMD477K006R0030 | KYOCERA AVX | 2.982 | 478-4632-1-ND | kr.34.62000 | Similar |
| TPME477K006R0018 | KYOCERA AVX | 230 | 478-9024-1-ND | kr.43.05000 | Similar |
| TPME477K006R0023 | KYOCERA AVX | 236 | 478-3296-1-ND | kr.27.39000 | Similar |
| TPME477K006R0030 | KYOCERA AVX | 370 | 478-1812-1-ND | kr.53.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.50000 | kr.17.50 |
| 10 | kr.12.05900 | kr.120.59 |
| 50 | kr.9.90440 | kr.495.22 |
| 100 | kr.9.23740 | kr.923.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.31682 | kr.5,158.41 |
| 1.000 | kr.9.90359 | kr.9,903.59 |
| 1.500 | kr.9.69652 | kr.14,544.78 |
| 2.500 | kr.9.46696 | kr.23,667.40 |
| 3.500 | kr.9.33273 | kr.32,664.56 |
| 5.000 | kr.9.20359 | kr.46,017.95 |
| Unit Price without VAT: | kr.17.50000 |
|---|---|
| Unit Price with VAT: | kr.21.87500 |

