Upgrade
Similar
Similar
Similar
Similar
Similar



TPSD227M010H0050 | |
|---|---|
DigiKey Part Number | 478-9184-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD227M010H0050 |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD227M010H0050 Models |
Category | ESR (Equivalent Series Resistance) 50mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD227K010H0050 | KYOCERA AVX | 409 | 478-9180-1-ND | kr.37.72000 | Upgrade |
| TAJD227M010HNJ | KYOCERA AVX | 0 | TAJD227M010HNJ-ND | kr.10.39532 | Similar |
| TPSD227M010H0100 | KYOCERA AVX | 0 | TPSD227M010H0100-ND | kr.16.50048 | Similar |
| TPSD227M010R0050 | KYOCERA AVX | 1.462 | 478-4109-1-ND | kr.40.64000 | Similar |
| TR3D227M010C0050 | Vishay Sprague | 0 | TR3D227M010C0050-ND | kr.10.15414 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.30.57376 | kr.15,286.88 |
| Unit Price without VAT: | kr.30.57376 |
|---|---|
| Unit Price with VAT: | kr.38.21720 |




