


TPSC107K010R0100 | |
|---|---|
DigiKey Part Number | 478-1765-2-ND - Tape & Reel (TR) 478-1765-1-ND - Cut Tape (CT) 478-1765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC107K010R0100 |
Description | CAP TANT 100UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 100mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C107K010AT | KEMET | 3.412 | 399-8338-1-ND | kr.13.06000 | Similar |
| T494C107K010AT | KEMET | 10.816 | 399-8458-1-ND | kr.14.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.21600 | kr.42.16 |
| 50 | kr.3.28160 | kr.164.08 |
| 100 | kr.2.99440 | kr.299.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.50900 | kr.1,254.50 |
| 1.000 | kr.2.35880 | kr.2,358.80 |
| 1.500 | kr.2.28367 | kr.3,425.50 |
| 2.500 | kr.2.20034 | kr.5,500.85 |
| 3.500 | kr.2.15163 | kr.7,530.70 |
| 5.000 | kr.2.10478 | kr.10,523.90 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

