100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 250mOhm
TAJ, TCJ Series

TPSB107K006R0250

DigiKey Part Number
478-3080-2-ND - Tape & Reel (TR)
478-3080-1-ND - Cut Tape (CT)
478-3080-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB107K006R0250
Description
CAP TANT 100UF 10% 6.3V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSB107K006R0250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
250mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSB107K006A0250KYOCERA AVX2.887478-TPSB107K006A0250CT-NDkr.1.79000Direct
TPSB107K006R0400KYOCERA AVX11.699478-4976-1-NDkr.0.85000Similar
In-Stock: 29.554
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.99000kr.7.99
10kr.5.18600kr.51.86
50kr.4.08160kr.204.08
100kr.3.74120kr.374.12
500kr.3.16620kr.1,583.10
1.000kr.2.98830kr.2,988.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.84188kr.5,683.76
4.000kr.2.72132kr.10,885.28
6.000kr.2.66093kr.15,965.58
10.000kr.2.59398kr.25,939.80
14.000kr.2.55484kr.35,767.76
20.000kr.2.51716kr.50,343.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.99000
Unit Price with VAT:kr.9.98750