


TPSB107K006A0250 | |
|---|---|
DigiKey Part Number | 478-TPSB107K006A0250TR-ND - Tape & Reel (TR) 478-TPSB107K006A0250CT-ND - Cut Tape (CT) 478-TPSB107K006A0250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB107K006A0250 |
Description | CAP TANT 100UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.99000 | kr.12.99 |
| 10 | kr.8.78100 | kr.87.81 |
| 50 | kr.7.10920 | kr.355.46 |
| 100 | kr.6.59260 | kr.659.26 |
| 500 | kr.5.72044 | kr.2,860.22 |
| 1.000 | kr.5.45043 | kr.5,450.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.33267 | kr.10,665.34 |
| 4.000 | kr.5.14595 | kr.20,583.80 |
| 6.000 | kr.5.05240 | kr.30,314.40 |
| 10.000 | kr.4.94866 | kr.49,486.60 |
| Unit Price without VAT: | kr.12.99000 |
|---|---|
| Unit Price with VAT: | kr.16.23750 |

