
TPCL335K010R5000 | |
|---|---|
DigiKey Part Number | 478-4960-2-ND - Tape & Reel (TR) 478-4960-1-ND - Cut Tape (CT) 478-4960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPCL335K010R5000 |
Description | CAP TANT 3.3UF 10% 10V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPCL335K010R5000 Models |
Category | ESR (Equivalent Series Resistance) 5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance ±10% | Height - Seated (Max) 0.039" (1.00mm) |
Voltage - Rated 10 V | Manufacturer Size Code L |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACL335K010XTA | KYOCERA AVX | 2.226 | 478-6061-1-ND | kr.13.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.13000 | kr.18.13 |
| 10 | kr.12.54700 | kr.125.47 |
| 50 | kr.10.32660 | kr.516.33 |
| 100 | kr.9.63870 | kr.963.87 |
| 500 | kr.8.47646 | kr.4,238.23 |
| 1.000 | kr.8.11659 | kr.8,116.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.9.05464 | kr.31,691.24 |
| 7.000 | kr.8.81983 | kr.61,738.81 |
| Unit Price without VAT: | kr.18.13000 |
|---|---|
| Unit Price with VAT: | kr.22.66250 |

