Direct

THJD335K050RJN | |
|---|---|
DigiKey Part Number | 478-6165-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THJD335K050RJN |
Description | CAP TANT 3.3UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.1Ohm @ 100kHz | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T499D335K050ATE2K0 | KEMET | 226 | 399-5083-1-ND | kr.17.88000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.9.98550 | kr.99,855.00 |
| Unit Price without VAT: | kr.9.98550 |
|---|---|
| Unit Price with VAT: | kr.12.48188 |


