

TCJD157M016R0050 | |
|---|---|
DigiKey Part Number | 478-9575-2-ND - Tape & Reel (TR) 478-9575-1-ND - Cut Tape (CT) 478-9575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD157M016R0050 |
Description | CAP TANT POLY 150UF 16V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.69000 | kr.10.69 |
| 10 | kr.7.13000 | kr.71.30 |
| 50 | kr.5.70880 | kr.285.44 |
| 100 | kr.5.26910 | kr.526.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.52724 | kr.2,263.62 |
| 1.000 | kr.4.29754 | kr.4,297.54 |
| 1.500 | kr.4.18249 | kr.6,273.73 |
| 2.500 | kr.4.05499 | kr.10,137.48 |
| 3.500 | kr.3.98042 | kr.13,931.47 |
| 5.000 | kr.3.90871 | kr.19,543.55 |
| 6.000 | kr.3.87474 | kr.23,248.44 |
| 12.000 | kr.3.76026 | kr.45,123.12 |
| 12.500 | kr.3.75418 | kr.46,927.25 |
| Unit Price without VAT: | kr.10.69000 |
|---|---|
| Unit Price with VAT: | kr.13.36250 |



