Upgrade
Similar
Direct
Similar




TCJB107M004R0070 | |
|---|---|
DigiKey Part Number | 478-3129-2-ND - Tape & Reel (TR) 478-3129-1-ND - Cut Tape (CT) 478-3129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB107M004R0070 |
Description | CAP TANT POLY 100UF 4V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJB107M004R0070 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJB107M006R0070 | KYOCERA AVX | 36.981 | 478-3130-1-ND | kr.6.28000 | Upgrade |
| TCJT107M004R0150 | KYOCERA AVX | 0 | 478-3474-2-ND | kr.0.00000 | Similar |
| T520B107M004ATE070 | KEMET | 123 | 399-4007-1-ND | kr.7.86000 | Direct |
| T525B107M004ATE080 | KEMET | 0 | 399-3270-2-ND | kr.2.59601 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.4.92000 | kr.49.20 |
| 50 | kr.3.86360 | kr.193.18 |
| 100 | kr.3.53710 | kr.353.71 |
| 500 | kr.2.98602 | kr.1,493.01 |
| 1.000 | kr.2.81547 | kr.2,815.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.67517 | kr.5,350.34 |
| 6.000 | kr.2.50178 | kr.15,010.68 |
| 10.000 | kr.2.43763 | kr.24,376.30 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |





