Similar
Direct
Similar
Similar




TCJT107M004R0150 | |
|---|---|
DigiKey Part Number | 478-3474-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJT107M004R0150 |
Description | CAP TANT POLY 100UF 4V 1210 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Discontinued at DigiKey | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJB107M004R0070 | KYOCERA AVX | 0 | 478-3129-1-ND | kr.7.61000 | Similar |
| T520T107M004ATE150 | KEMET | 2.273 | 399-5288-1-ND | kr.8.81000 | Direct |
| T525B107M004ATE080 | KEMET | 0 | 399-3270-2-ND | kr.2.59601 | Similar |
| T55T107M6R3C0070 | Vishay Sprague | 9.088 | 718-2187-1-ND | kr.8.05000 | Similar |





