
TAJE227M016RNJ | |
|---|---|
DigiKey Part Number | 478-3953-2-ND - Tape & Reel (TR) 478-3953-1-ND - Cut Tape (CT) 478-3953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE227M016RNJ |
Description | CAP TANT 220UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE227M016RNJ Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJE227K016RNJ | KYOCERA AVX | 861 | 478-2357-1-ND | kr.13.31000 | Upgrade |
| TPME227M016R0025 | KYOCERA AVX | 441 | 478-3634-1-ND | kr.46.85000 | Similar |
| TPME227M016R0040 | KYOCERA AVX | 404 | 478-3635-1-ND | kr.37.47000 | Similar |
| TPSE227M016R0100 | KYOCERA AVX | 4.115 | 478-4131-1-ND | kr.15.85000 | Similar |
| 293D227X9016E2TE3 | Vishay Sprague | 2.418 | 718-1751-1-ND | kr.14.14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.50000 | kr.17.50 |
| 10 | kr.12.07100 | kr.120.71 |
| 50 | kr.9.91320 | kr.495.66 |
| 100 | kr.9.24630 | kr.924.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.9.81940 | kr.3,927.76 |
| 800 | kr.9.39881 | kr.7,519.05 |
| 1.200 | kr.9.18814 | kr.11,025.77 |
| 2.000 | kr.8.95459 | kr.17,909.18 |
| 2.800 | kr.8.81801 | kr.24,690.43 |
| 4.000 | kr.8.68661 | kr.34,746.44 |
| Unit Price without VAT: | kr.17.50000 |
|---|---|
| Unit Price with VAT: | kr.21.87500 |

