
TAJA476K006RNJ | |
|---|---|
DigiKey Part Number | 478-5800-2-ND - Tape & Reel (TR) 478-5800-1-ND - Cut Tape (CT) 478-5800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA476K006RNJ |
Description | CAP TANT 47UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA476K006RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSA476K006R0800 | KYOCERA AVX | 15.350 | 478-3079-1-ND | kr.0.78000 | Similar |
| 293D476X96R3A2TE3 | Vishay Sprague | 1.763 | 718-293D476X96R3A2TE3CT-ND | kr.0.53000 | Direct |
| TR3A476K6R3C0800 | Vishay Sprague | 23.653 | 718-1557-1-ND | kr.1.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.96500 | kr.19.65 |
| 50 | kr.1.46960 | kr.73.48 |
| 100 | kr.1.31750 | kr.131.75 |
| 500 | kr.1.06144 | kr.530.72 |
| 1.000 | kr.0.98226 | kr.982.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.92241 | kr.1,844.82 |
| 4.000 | kr.0.86863 | kr.3,474.52 |
| 6.000 | kr.0.84168 | kr.5,050.08 |
| 10.000 | kr.0.81182 | kr.8,118.20 |
| 14.000 | kr.0.79437 | kr.11,121.18 |
| 20.000 | kr.0.77758 | kr.15,551.60 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

