47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA476K006R0800

DigiKey Part Number
478-3079-2-ND - Tape & Reel (TR)
478-3079-1-ND - Cut Tape (CT)
478-3079-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSA476K006R0800
Description
CAP TANT 47UF 10% 6.3V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 800mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
800mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.350
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.09400kr.30.94
50kr.2.36860kr.118.43
100kr.2.14610kr.214.61
500kr.1.77050kr.885.25
1.000kr.1.65442kr.1,654.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.55888kr.3,117.76
4.000kr.1.48023kr.5,920.92
6.000kr.1.44084kr.8,645.04
10.000kr.1.39718kr.13,971.80
14.000kr.1.37165kr.19,203.10
20.000kr.1.34709kr.26,941.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750