
TAJA106K006RNJ | |
|---|---|
DigiKey Part Number | 478-1653-2-ND - Tape & Reel (TR) 478-1653-1-ND - Cut Tape (CT) 478-1653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA106K006RNJ |
Description | CAP TANT 10UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA106K006RNJ Models |
Category | ESR (Equivalent Series Resistance) 4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJS106K006RNJ | KYOCERA AVX | 13.198 | 478-3965-1-ND | kr.3.87000 | Direct |
| T491A106K010AT | KEMET | 706.658 | 399-3684-1-ND | kr.3.11000 | Upgrade |
| T491A106K010AT7280 | KEMET | 6.701 | 399-8268-1-ND | kr.3.11000 | Upgrade |
| T494A106K006AT | KEMET | 920 | 399-8430-1-ND | kr.5.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.4.73600 | kr.47.36 |
| 50 | kr.3.71140 | kr.185.57 |
| 100 | kr.3.39570 | kr.339.57 |
| 500 | kr.2.86124 | kr.1,430.62 |
| 1.000 | kr.2.69596 | kr.2,695.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.55997 | kr.5,119.94 |
| 4.000 | kr.2.44799 | kr.9,791.96 |
| 6.000 | kr.2.39188 | kr.14,351.28 |
| 10.000 | kr.2.32969 | kr.23,296.90 |
| 14.000 | kr.2.29333 | kr.32,106.62 |
| 20.000 | kr.2.25836 | kr.45,167.20 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

