Similar

| SQCB7M4R7CAJME | |
|---|---|
| DigiKey Part Number | 478-2632-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SQCB7M4R7CAJME | 
| Description | CAP CER 4.7PF 500V 1111 | 
| Customer Reference | |
| Detailed Description | 4.7 pF ±0.25pF 500V Ceramic Capacitor M 1111 (2828 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SQCB7M4R7CAJME Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±0.25pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 175°C | |
| Features | High Q, Low Loss, Ultra Low ESR | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 1111 (2828 Metric) | |
| Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.102" (2.59mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark