Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

100B4R7CP500XT1K | |
|---|---|
DigiKey Part Number | 1284-100B4R7CP500XT1KTR-ND - Tape & Reel (TR) 1284-100B4R7CP500XT1KCT-ND - Cut Tape (CT) 1284-100B4R7CP500XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B4R7CP500XT1K |
Description | CAP CER 4.7PF 500V P90 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B4R7CP500XT1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.78000 | kr.43.78 |
| 10 | kr.32.40300 | kr.324.03 |
| 50 | kr.27.85540 | kr.1,392.77 |
| 100 | kr.26.44930 | kr.2,644.93 |
| 500 | kr.25.55712 | kr.12,778.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.23.79654 | kr.23,796.54 |
| 2.000 | kr.23.17664 | kr.46,353.28 |
| Unit Price without VAT: | kr.43.78000 |
|---|---|
| Unit Price with VAT: | kr.54.72500 |



