Similar

SD0805S020S1R0 | |
|---|---|
DigiKey Part Number | 478-7800-2-ND - Tape & Reel (TR) 478-7800-1-ND - Cut Tape (CT) 478-7800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD0805S020S1R0 |
Description | DIODE SCHOTTKY 20V 1A 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SD0805S020S1R0 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package 0805 (2012 Metric) |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD0805S040S0R5 | KYOCERA AVX | 90.213 | 478-7802-1-ND | kr.2.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.18100 | kr.21.81 |
| 100 | kr.1.38780 | kr.138.78 |
| 500 | kr.1.04382 | kr.521.91 |
| 1.000 | kr.0.93287 | kr.932.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.79159 | kr.2,374.77 |
| 6.000 | kr.0.72037 | kr.4,322.22 |
| 9.000 | kr.0.68407 | kr.6,156.63 |
| 15.000 | kr.0.64327 | kr.9,649.05 |
| 21.000 | kr.0.61911 | kr.13,001.31 |
| 30.000 | kr.0.59563 | kr.17,868.90 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |










