
SD0805S040S0R5 | |
|---|---|
DigiKey Part Number | 478-7802-2-ND - Tape & Reel (TR) 478-7802-1-ND - Cut Tape (CT) 478-7802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD0805S040S0R5 |
Description | DIODE SCHOTTKY 40V 500MA 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SD0805S040S0R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0805 (2012 Metric) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.15000 | kr.2.15 |
| 10 | kr.1.38400 | kr.13.84 |
| 100 | kr.1.15850 | kr.115.85 |
| 500 | kr.0.86622 | kr.433.11 |
| 1.000 | kr.0.77180 | kr.771.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.61917 | kr.1,857.51 |
| 6.000 | kr.0.56248 | kr.3,374.88 |
| 9.000 | kr.0.56138 | kr.5,052.42 |
| 15.000 | kr.0.55581 | kr.8,337.15 |
| 21.000 | kr.0.53423 | kr.11,218.83 |
| 30.000 | kr.0.52009 | kr.15,602.70 |
| Unit Price without VAT: | kr.2.15000 |
|---|---|
| Unit Price with VAT: | kr.2.68750 |










