33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F971C336MBA

DigiKey Part Number
478-8580-2-ND - Tape & Reel (TR)
478-8580-1-ND - Cut Tape (CT)
478-8580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F971C336MBA
Description
CAP TANT 33UF 20% 16V 1411
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
F971C336MBA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1411 (3528 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Part Status
Active
Height - Seated (Max)
0.091" (2.30mm)
Capacitance
Manufacturer Size Code
B
Tolerance
±20%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive, High Reliability
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
2.1Ohm
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F971C336MBAHT3KYOCERA AVX709478-F971C336MBAHT3CT-NDkr.5.14000Direct
T491B336M016ATKEMET11.381399-10147-1-NDkr.7.86000Direct
In-Stock: 669
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
10kr.4.42500kr.44.25
50kr.3.45780kr.172.89
100kr.3.15800kr.315.80
500kr.2.65240kr.1,326.20
1.000kr.2.49606kr.2,496.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.89763kr.3,795.26
4.000kr.1.80709kr.7,228.36
6.000kr.1.76175kr.10,570.50
10.000kr.1.71148kr.17,114.80
14.000kr.1.68209kr.23,549.26
20.000kr.1.65382kr.33,076.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750