
F971C336MBAHT3 | |
|---|---|
DigiKey Part Number | 478-F971C336MBAHT3TR-ND - Tape & Reel (TR) 478-F971C336MBAHT3CT-ND - Cut Tape (CT) 478-F971C336MBAHT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971C336MBAHT3 |
Description | CAP TANT 33UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F971C336MBAHT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.21000 | kr.5.21 |
| 10 | kr.3.29900 | kr.32.99 |
| 50 | kr.2.53480 | kr.126.74 |
| 100 | kr.2.29940 | kr.229.94 |
| 500 | kr.1.90160 | kr.950.80 |
| 1.000 | kr.1.77873 | kr.1,778.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.67765 | kr.3,355.30 |
| 4.000 | kr.1.59442 | kr.6,377.68 |
| 6.000 | kr.1.55273 | kr.9,316.38 |
| 10.000 | kr.1.50652 | kr.15,065.20 |
| 14.000 | kr.1.47951 | kr.20,713.14 |
| 20.000 | kr.1.45352 | kr.29,070.40 |
| Unit Price without VAT: | kr.5.21000 |
|---|---|
| Unit Price with VAT: | kr.6.51250 |

