Similar

F951A226KSAAQ2 | |
|---|---|
DigiKey Part Number | 478-8427-2-ND - Tape & Reel (TR) 478-8427-1-ND - Cut Tape (CT) 478-8427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951A226KSAAQ2 |
Description | CAP TANT 22UF 10% 10V 1206 |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 10 V 1206 (3216 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951A226KSAAQ2 Models |
Category | ESR (Equivalent Series Resistance) 1.1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±10% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F951A226KAAAQ2 | KYOCERA AVX | 2.320 | 478-8425-1-ND | kr.6.66000 | Similar |


