
F951A226KAAAQ2 | |
|---|---|
DigiKey Part Number | 478-8425-2-ND - Tape & Reel (TR) 478-8425-1-ND - Cut Tape (CT) 478-8425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951A226KAAAQ2 |
Description | CAP TANT 22UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 10 V 1206 (3216 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F951A226KAAAQ2 Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.067" W (3.20mm x 1.70mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 10 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.27300 | kr.42.73 |
| 50 | kr.3.33100 | kr.166.55 |
| 100 | kr.3.04070 | kr.304.07 |
| 500 | kr.2.54932 | kr.1,274.66 |
| 1.000 | kr.2.39747 | kr.2,397.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.07558 | kr.10,188.95 |
| 5.000 | kr.3.92835 | kr.19,641.75 |
| 7.500 | kr.3.85459 | kr.28,909.42 |
| 12.500 | kr.3.77281 | kr.47,160.12 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

