Direct
Direct



F930G336KAA | |
|---|---|
DigiKey Part Number | 478-8141-2-ND - Tape & Reel (TR) 478-8141-1-ND - Cut Tape (CT) 478-8141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930G336KAA |
Description | CAP TANT 33UF 10% 4V 1206 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930G336KAA Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D336X96R3A2TE3 | Vishay Sprague | 1.668 | 718-293D336X96R3A2TE3CT-ND | kr.3.36000 | Direct |
| T491A336K004AT | KEMET | 3.515 | 399-10125-1-ND | kr.2.73000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.85996 | kr.3,439.84 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |



