Direct
Direct
Direct
Similar

F920G226MPA | |
|---|---|
DigiKey Part Number | 478-8114-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F920G226MPA |
Description | CAP TANT 22UF 20% 4V 0805 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F920G226MPA Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACH226K006RTA | KYOCERA AVX | 0 | TACH226K006RTA-ND | kr.1.33502 | Direct |
| TACH226M006XTA | KYOCERA AVX | 1.680 | 478-3258-1-ND | kr.1.95000 | Direct |
| TCTP1A226M8R | KYOCERA AVX | 4.870 | 478-TCTP1A226M8RCT-ND | kr.0.68000 | Direct |
| TMCP0G226MTRF | Vishay Sprague | 2.153 | 718-2482-1-ND | kr.0.28000 | Similar |




