
TACH226M006XTA | |
|---|---|
DigiKey Part Number | 478-3258-2-ND - Tape & Reel (TR) 478-3258-1-ND - Cut Tape (CT) 478-3258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACH226M006XTA |
Description | CAP TANT 22UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACH226M006XTA Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code H |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.58000 | kr.14.58 |
| 10 | kr.9.93500 | kr.99.35 |
| 50 | kr.8.08360 | kr.404.18 |
| 100 | kr.7.51100 | kr.751.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.54276 | kr.3,271.38 |
| 1.000 | kr.6.24306 | kr.6,243.06 |
| 1.500 | kr.6.09299 | kr.9,139.49 |
| 2.500 | kr.5.92663 | kr.14,816.58 |
| 3.500 | kr.5.82934 | kr.20,402.69 |
| 5.000 | kr.5.73575 | kr.28,678.75 |
| Unit Price without VAT: | kr.14.58000 |
|---|---|
| Unit Price with VAT: | kr.18.22500 |


