F751A477KRC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 1.328
Unit Price: kr.49.07000
Datasheet
470 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 120mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F751A477KRC

DigiKey Part Number
478-8088-2-ND - Tape & Reel (TR)
478-8088-1-ND - Cut Tape (CT)
478-8088-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F751A477KRC
Description
CAP TANT 470UF 10% 10V 2824
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
470 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 120mOhm
Datasheet
 Datasheet
EDA/CAD Models
F751A477KRC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
120mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2824 (7260 Metric)
Part Status
Active
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.150" (3.80mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
10 V
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
595D477X9010R2TVishay Sprague1.328718-595D477X9010R2TCT-NDkr.49.07000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.40.58000kr.40.58
10kr.29.77300kr.297.73
50kr.25.47040kr.1,273.52
100kr.24.14080kr.2,414.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.88924kr.10,944.62
1.000kr.21.19164kr.21,191.64
1.500kr.20.84211kr.31,263.17
2.500kr.20.45462kr.51,136.55
Manufacturers Standard Package
Unit Price without VAT:kr.40.58000
Unit Price with VAT:kr.50.72500