


1812AC223KAT1A | |
|---|---|
DigiKey Part Number | 478-2991-2-ND - Tape & Reel (TR) 478-2991-1-ND - Cut Tape (CT) 478-2991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812AC223KAT1A |
Description | CAP CER 0.022UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812AC223KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812AC223KAT2A | KYOCERA AVX | 1.029 | 478-KGM43JR73A223KVCT-ND | kr.6.78000 | Parametric Equivalent |
| 1812AC223KAT3A | KYOCERA AVX | 6.565 | 478-13083-1-ND | kr.6.78000 | Parametric Equivalent |
| 1812AC223KAT4A | KYOCERA AVX | 3.000 | 478-KGM43JR73A223KSCT-ND | kr.6.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.4.60300 | kr.46.03 |
| 50 | kr.3.60120 | kr.180.06 |
| 100 | kr.3.29240 | kr.329.24 |
| 500 | kr.2.77020 | kr.1,385.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.60885 | kr.2,608.85 |
| 2.000 | kr.2.47599 | kr.4,951.98 |
| 3.000 | kr.2.40945 | kr.7,228.35 |
| 5.000 | kr.2.33569 | kr.11,678.45 |
| 7.000 | kr.2.29258 | kr.16,048.06 |
| 10.000 | kr.2.25109 | kr.22,510.90 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

