
1812AC223KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM43JR73A223KSTR-ND - Tape & Reel (TR) 478-KGM43JR73A223KSCT-ND - Cut Tape (CT) 478-KGM43JR73A223KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812AC223KAT4A |
Description | CAP CER 0.022UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812AC223KAT1A | KYOCERA AVX | 2.690 | 478-2991-1-ND | kr.7.16000 | Parametric Equivalent |
| 1812AC223KAT2A | KYOCERA AVX | 1.029 | 478-KGM43JR73A223KVCT-ND | kr.6.78000 | Parametric Equivalent |
| 1812AC223KAT3A | KYOCERA AVX | 6.565 | 478-13083-1-ND | kr.6.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.34900 | kr.43.49 |
| 50 | kr.3.39200 | kr.169.60 |
| 100 | kr.3.09770 | kr.309.77 |
| 500 | kr.2.59940 | kr.1,299.70 |
| 1.000 | kr.2.44527 | kr.2,445.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.21409 | kr.8,856.36 |
| 8.000 | kr.2.12813 | kr.17,025.04 |
| 12.000 | kr.2.08507 | kr.25,020.84 |
| 20.000 | kr.2.03733 | kr.40,746.60 |
| 28.000 | kr.2.00940 | kr.56,263.20 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

