0.068 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C683KAZ2A

DigiKey Part Number
478-KGF31BR71H683KTTR-ND - Tape & Reel (TR)
478-KGF31BR71H683KTCT-ND - Cut Tape (CT)
478-KGF31BR71H683KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065C683KAZ2A
Description
CAP CER 0.068UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X683KCRACTUKEMET1.433399-C1206X683KCRACTUCT-NDkr.3.93000Upgrade
In-Stock: 3.430
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.0.98900kr.9.89
50kr.0.71640kr.35.82
100kr.0.63150kr.63.15
500kr.0.48996kr.244.98
1.000kr.0.44627kr.446.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.43084kr.1,723.36
8.000kr.0.40424kr.3,233.92
12.000kr.0.39092kr.4,691.04
20.000kr.0.37616kr.7,523.20
28.000kr.0.36753kr.10,290.84
40.000kr.0.35923kr.14,369.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750