
C1206X683KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1206X683KCRACTUTR-ND - Tape & Reel (TR) 399-C1206X683KCRACTUCT-ND - Cut Tape (CT) 399-C1206X683KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X683KCRACTU |
Description | CAP CER 0.068UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X683KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206W683KCRACTU | KEMET | 2.000 | 399-C1206W683KCRACTUCT-ND | kr.11.54000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.44700 | kr.24.47 |
| 50 | kr.1.85000 | kr.92.50 |
| 100 | kr.1.66620 | kr.166.62 |
| 500 | kr.1.35726 | kr.678.63 |
| 1.000 | kr.1.26179 | kr.1,261.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.18324 | kr.2,366.48 |
| 4.000 | kr.1.11858 | kr.4,474.32 |
| 6.000 | kr.1.08621 | kr.6,517.26 |
| 10.000 | kr.1.05033 | kr.10,503.30 |
| 14.000 | kr.1.02935 | kr.14,410.90 |
| 20.000 | kr.1.00918 | kr.20,183.60 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |


