Upgrade
Similar
Similar

KAM21AL81E334KU | |
|---|---|
DigiKey Part Number | 478-KAM21AL81E334KUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KAM21AL81E334KU |
Description | CAP CER 0.33UF 25V X8L 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21AL81E334KU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 0805 (2012 Metric) |
Voltage - Rated | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Temperature Coefficient | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM21BL81H334KA56L | Murata Electronics | 22.887 | 490-11962-1-ND | kr.2.09000 | Upgrade |
| C0805C334K3NACTU | KEMET | 2.742 | 399-C0805C334K3NACTUCT-ND | kr.5.33000 | Similar |
| CGA4J2X8R1E334K125AA | TDK | 3.600 | 445-5907-1-ND | kr.1.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.74829 | kr.3,496.58 |
| Unit Price without VAT: | kr.1.74829 |
|---|---|
| Unit Price with VAT: | kr.2.18536 |




