0.33 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR51E334KU

DigiKey Part Number
478-KGM21AR51E334KUTR-ND - Tape & Reel (TR)
478-KGM21AR51E334KUCT-ND - Cut Tape (CT)
478-KGM21AR51E334KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR51E334KU
Description
CAP CER 0.33UF 25V X5R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR51E334KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21B334KBFNNNESamsung Electro-Mechanics184.5061276-1123-1-NDkr.0.63000Direct
C2012X5R1H334K125AATDK2.728445-14409-1-NDkr.1.08000Upgrade
C2012X8R1E334K125AATDK14.523445-2513-1-NDkr.1.65000Upgrade
CC0805KKX7R9BB334YAGEO29.360311-1888-1-NDkr.1.01000Upgrade
GRM21BR71E334KA01LMurata Electronics65.429490-1677-1-NDkr.2.54000Similar
In-Stock: 1.877
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.97800kr.19.78
50kr.1.48220kr.74.11
100kr.1.32890kr.132.89
500kr.1.07070kr.535.35
1.000kr.0.99107kr.991.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.89271kr.2,678.13
6.000kr.0.84458kr.5,067.48
9.000kr.0.82048kr.7,384.32
15.000kr.0.79377kr.11,906.55
21.000kr.0.77816kr.16,341.36
30.000kr.0.76314kr.22,894.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750