1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H152KT

DigiKey Part Number
478-KGM15AR71H152KTTR-ND - Tape & Reel (TR)
478-KGM15AR71H152KTCT-ND - Cut Tape (CT)
478-KGM15AR71H152KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H152KT
Description
CAP CER 1500PF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H152KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15BCG1H152JTKYOCERA AVX16.449478-KGM15BCG1H152JTCT-NDkr.0.89000Upgrade
0603B152K500CTWalsin Technology Corporation457.7871292-1400-1-NDkr.0.63000Direct
CC0603KPX7R9BB152YAGEO20.85013-CC0603KPX7R9BB152CT-NDkr.0.63000Direct
CL10B152KB8NNNCSamsung Electro-Mechanics41.2251276-1786-1-NDkr.0.63000Direct
VJ0603Y152KXAACVishay Vitramon7.089720-VJ0603Y152KXAACCT-NDkr.1.14000Direct
In-Stock: 15.496
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29200kr.2.92
50kr.0.19780kr.9.89
100kr.0.16990kr.16.99
500kr.0.12286kr.61.43
1.000kr.0.10860kr.108.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08722kr.348.88
8.000kr.0.07931kr.634.48
12.000kr.0.07535kr.904.20
20.000kr.0.07096kr.1,419.20
28.000kr.0.06840kr.1,915.20
40.000kr.0.06594kr.2,637.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750