1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR72A102JT

DigiKey Part Number
478-KGM15AR72A102JTTR-ND - Tape & Reel (TR)
478-KGM15AR72A102JTCT-ND - Cut Tape (CT)
478-KGM15AR72A102JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR72A102JT
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR72A102JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15BR72D102JTKYOCERA AVX20.810478-KGM15BR72D102JTCT-NDkr.1.01000Upgrade
KAF15AR72A102JTKYOCERA AVX74478-KAF15AR72A102JTCT-NDkr.1.71000Parametric Equivalent
KAM15AR72A102JTKYOCERA AVX685478-KAM15AR72A102JTCT-NDkr.1.52000Parametric Equivalent
0603B102J101CTWalsin Technology Corporation3.9471292-1375-1-NDkr.0.63000Direct
C0603C102J1RACTUKEMET9.415399-C0603C102J1RACTUCT-NDkr.2.60000Direct
In-Stock: 32.402
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.40600kr.4.06
50kr.0.28280kr.14.14
100kr.0.24410kr.24.41
500kr.0.18044kr.90.22
1.000kr.0.16072kr.160.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13135kr.525.40
8.000kr.0.12047kr.963.76
12.000kr.0.11503kr.1,380.36
20.000kr.0.10899kr.2,179.80
28.000kr.0.10547kr.2,953.16
40.000kr.0.10208kr.4,083.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000