1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15AR72A102JT

DigiKey Part Number
478-KAM15AR72A102JTTR-ND - Tape & Reel (TR)
478-KAM15AR72A102JTCT-ND - Cut Tape (CT)
478-KAM15AR72A102JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15AR72A102JT
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15AR72A102JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAF15AR72A102JTKYOCERA AVX74478-KAF15AR72A102JTCT-NDkr.1.71000Parametric Equivalent
C0603C102J1GACAUTOKEMET16.841399-16016-1-NDkr.2.35000Upgrade
C0603C102J1HACAUTOKEMET6.231399-15973-1-NDkr.2.92000Upgrade
C0603C102J2GACAUTOKEMET153.052399-11556-1-NDkr.0.95000Upgrade
C0603C102JAGACAUTOKEMET21.592399-11878-1-NDkr.2.16000Upgrade
In-Stock: 685
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.89400kr.8.94
50kr.0.64420kr.32.21
100kr.0.56740kr.56.74
500kr.0.43758kr.218.79
1.000kr.0.39758kr.397.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.35179kr.1,407.16
8.000kr.0.32889kr.2,631.12
12.000kr.0.31742kr.3,809.04
20.000kr.0.30471kr.6,094.20
28.000kr.0.29729kr.8,324.12
40.000kr.0.29014kr.11,605.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000