56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H560JH

DigiKey Part Number
478-KGM05ACG1H560JHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H560JHCT-ND - Cut Tape (CT)
478-KGM05ACG1H560JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H560JH
Description
CAP CER 56PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H560JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005NP01H560J050BATDK5.638445-13806-1-NDkr.0.63000Direct
CC0402GRNPO9BN560YAGEO5.162311-1656-1-NDkr.0.63000Upgrade
GRM1555C1H560FA01DMurata Electronics24.458490-8211-1-NDkr.0.63000Upgrade
GRM1555C1H560GA01DMurata Electronics4.796490-6247-1-NDkr.0.63000Upgrade
GRM1555C2A560JA01DMurata Electronics14.244490-7308-1-NDkr.0.63000Upgrade
In-Stock: 137.335
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17100kr.1.71
50kr.0.11420kr.5.71
100kr.0.09700kr.9.70
500kr.0.06860kr.34.30
1.000kr.0.05985kr.59.85
2.500kr.0.05064kr.126.60
5.000kr.0.04513kr.225.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04060kr.406.00
20.000kr.0.03688kr.737.60
30.000kr.0.03502kr.1,050.60
50.000kr.0.03296kr.1,648.00
70.000kr.0.03176kr.2,223.20
100.000kr.0.03061kr.3,061.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750