0201ZK8R2BBSTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.20000
Datasheet
8.2 pF Thin Film Capacitor 10 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201ZK8R2BBSTR

DigiKey Part Number
478-4390-2-ND - Tape & Reel (TR)
478-4390-1-ND - Cut Tape (CT)
478-4390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201ZK8R2BBSTR
Description
CAP THIN FILM 8.2PF 10V 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.2 pF Thin Film Capacitor 10 V 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201ZK8R2BBSTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
10 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
8.2 pF
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Tolerance
±0.1pF
Height - Seated (Max)
0.011" (0.28mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0201ZK8R2BBWTRKYOCERA AVX0478-2750-1-NDkr.5.20000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.2.72000kr.27.20
50kr.2.06940kr.103.47
100kr.1.86970kr.186.97
500kr.1.53200kr.766.00
1.000kr.1.42777kr.1,427.77
2.500kr.1.31770kr.3,294.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.25138kr.6,256.90
10.000kr.1.19678kr.11,967.80
15.000kr.1.16943kr.17,541.45
25.000kr.1.13911kr.28,477.75
35.000kr.1.12137kr.39,247.95
50.000kr.1.10432kr.55,216.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250