0201ZK8R2BBWTR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.37000
Datasheet
8.2 pF Thin Film Capacitor 10 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201ZK8R2BBWTR

DigiKey Part Number
478-2750-2-ND - Tape & Reel (TR)
478-2750-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0201ZK8R2BBWTR
Description
CAP THIN FILM 8.2PF 10V 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.2 pF Thin Film Capacitor 10 V 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201ZK8R2BBWTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
10 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
8.2 pF
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Tolerance
±0.1pF
Height - Seated (Max)
0.011" (0.28mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0201ZK8R2BBSTRKYOCERA AVX0478-4390-1-NDkr.4.37000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.17790kr.5,889.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000